Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS9445Copy
Newark Part No.80C6586
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $206.050 |
| 5+ | $193.030 |
| 10+ | $170.260 |
| 25+ | $157.260 |
| 50+ | $149.660 |
Price for:Each
Minimum: 1
Multiple: 1
$206.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS9445Copy
Newark Part No.80C6586
Product RangeHarmony XB5 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationPush-Key Release
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66, IP67, IP69, IP69K
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XB5 Series
Switch Operation
Push-Key Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66, IP67, IP69, IP69K
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XB5AS9445
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
