Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AT842Copy
Newark Part No.68X1011
Product RangeHarmony XB5 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.560 |
| 5+ | $136.970 |
| 10+ | $113.500 |
| 25+ | $101.760 |
| 50+ | $93.930 |
| 100+ | $87.670 |
| 250+ | $82.970 |
Price for:Each
Minimum: 1
Multiple: 1
$156.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AT842Copy
Newark Part No.68X1011
Product RangeHarmony XB5 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Pushbutton Actuator StyleMushroom
IP RatingIP66
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Harmony XB5 emergency stop / shutdown 40mm mushroom head modular red push-button operates with a latched push-pull mechanism and uses screw-clamp terminals. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off) is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. clear colour and a prominent 40mm mushroom shape allows clearly distinguishable visually at a distance . It is IP66 impact resistant, dust resistant, water resistant and vibration resistant making it ideal for operation in harsh environments.
- 1 x NC contact and plastic bezel
- Simple modular design
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
IP Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Switch Operation
Push-Pull
Contact Current Max
6A
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XB5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
