Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EVB4Copy
Newark Part No.94Y5360
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.840 |
| 5+ | $29.440 |
| 10+ | $27.210 |
| 25+ | $24.660 |
| 50+ | $21.980 |
| 100+ | $20.920 |
Price for:Each
Minimum: 1
Multiple: 1
$31.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EVB4Copy
Newark Part No.94Y5360
Product RangeHarmony XB5 Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IK05, NEMA 4X, NEMA 13
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Product Overview
The XB5EVB4 from Schneider Electric is a red monolithic pilot light Ø22 plain lens with integral LED 24V.
- Round head
- Plastic bezel
- NEMA 4X/13, IP66 rating
- UL recognized, CSA listed
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB5 Series
Operating Voltage
24VDC
Forward Current If
-
IP / NEMA Rating
IP66, IK05, NEMA 4X, NEMA 13
SVHC
To Be Advised
Alternatives for XB5EVB4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
