Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AW4B5BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17C7003
Product RangeHarmony XB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.020 |
| 5+ | $40.200 |
| 10+ | $39.380 |
| 25+ | $38.570 |
| 50+ | $37.740 |
| 100+ | $36.920 |
| 250+ | $36.100 |
| 5000+ | $35.290 |
Price for:Each
Minimum: 1
Multiple: 1
$41.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AW4B5BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17C7003
Product RangeHarmony XB6 Series
Technical Datasheet
Product RangeHarmony XB6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Voltage DC Nom250V
Contact Current DC Max220mA
Contact Voltage VDC125V
IP RatingIP65
Switch TerminalsQuick Connect
Switch MountingPanel Mount
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Harmony XB6 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Contact Current Max
3A
Contact Current AC Max
3A
Contact Voltage DC Nom
250V
Contact Voltage VDC
125V
Switch Terminals
Quick Connect
Illumination Color
Red
SVHC
No SVHC (07-Jul-2017)
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage AC Nom
240V
Contact Voltage VAC
120V
Contact Current DC Max
220mA
IP Rating
IP65
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
