Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6DW1B1BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17C8178
Product RangeHarmony XB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.380 |
| 5+ | $35.660 |
| 10+ | $34.930 |
| 25+ | $34.190 |
| 50+ | $33.470 |
| 100+ | $32.750 |
| 250+ | $32.020 |
| 5000+ | $31.280 |
Price for:Each
Minimum: 1
Multiple: 1
$36.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6DW1B1BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17C8178
Product RangeHarmony XB6 Series
Technical Datasheet
Product RangeHarmony XB6 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter16mm
Switch OperationMomentary
Pushbutton Actuator StyleRectangular Flush
Actuator / Cap ColourWhite
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC125V
IP RatingIP65
Switch TerminalsQuick Connect
Switch MountingPanel Mount
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XB6 Series
Panel Cutout Diameter
16mm
Pushbutton Actuator Style
Rectangular Flush
Contact Current AC Max
3A
Contact Current DC Max
220mA
IP Rating
IP65
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Terminals
Quick Connect
Illumination Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
