Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6DW1B5BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17C7046
Product RangeHarmony XB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.760 |
| 5+ | $36.030 |
| 10+ | $35.290 |
| 25+ | $34.560 |
| 50+ | $33.820 |
| 100+ | $33.090 |
| 250+ | $32.420 |
| 5000+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$36.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6DW1B5BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17C7046
Product RangeHarmony XB6 Series
Technical Datasheet
Product RangeHarmony XB6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourWhite
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC125V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XB6DW1B5B is a spring return complete Illuminated Pushbutton with white flush unmarked operator, 1NO + 1NC contacts and silver alloy slow-break contacts. The illuminated pushbutton has rectangular shape of signaling unit head, plastic bezel and Faston connectors (2.8 x 0.5mm).
- LED light source
- -25 to + 70°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
Product Range
Harmony XB6 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
3A
Contact Current DC Max
220mA
IP Rating
IP65
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
