Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAA41PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77Y6114
Product RangeHarmony XB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $14.060 |
| 100+ | $13.770 |
| 250+ | $13.490 |
Price for:Each
Minimum: 50
Multiple: 50
$703.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAA41PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77Y6114
Product RangeHarmony XB6 Series
Technical Datasheet
Product RangeHarmony XB6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current Max1.5A
Contact Current AC Max1.5A
Contact Voltage AC Nom120V
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Harmony XB6 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current Max
1.5A
Contact Voltage AC Nom
120V
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Current AC Max
1.5A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
