Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6ECV6BPCopy
Newark Part No.77Y6230
Your Part Number
181 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $20.150 |
| 10+ | $18.670 |
| 25+ | $17.270 |
| 50+ | $15.760 |
| 100+ | $14.730 |
| 250+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6ECV6BPCopy
Newark Part No.77Y6230
Technical Datasheet
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
