Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV03GPCopy
Newark Part No.95W9849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV03GPCopy
Newark Part No.95W9849
Technical Datasheet
LED ColorGreen
Operating Voltage120VAC
Mounting Hole Dia22mm
Forward Current If21mA
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
This compact and low-cost range is simple to use and quick to install. As it cannot be dismantled from the front, its integrity ensures maximum safety for people and installations.
- Conformity with IEC, UL, CSA standards
- CE marking
- IP 54
- Protected terminals
- Screw clamp connection, monobloc
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
120VAC
Forward Current If
21mA
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
