Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NA21Copy
Newark Part No.96W0573
Product RangeHarmony XB7 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $22.450 |
| 25+ | $22.000 |
| 50+ | $21.560 |
| 100+ | $21.100 |
| 250+ | $20.660 |
Price for:Each
Minimum: 10
Multiple: 10
$224.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NA21Copy
Newark Part No.96W0573
Product RangeHarmony XB7 Series
Technical Datasheet
Product RangeHarmony XB7 Series
Contact Voltage AC Nom240V
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Contact Voltage DC Nom250V
Switch OperationMomentary
Contact Current Max600mA
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourBlack
Contact Current AC Max600mA
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC125V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB7NA21 is a Harmony™ monolithic SPST-NC Pushbutton with black flush push. It is designed to be simpler to use and easier to install than ever before.
- Monolithic design - Quick to install by eliminating the need for components
- Four terminals with two contacts - A more flexible solution for customers' wiring needs
- Separate NO and NC contacts - Increased wiring flexibility
- Industrial use - IP65, NEMA 12
- Compatibility - Seamless integration with Harmony accessories and legend plates
- UL, CSA, CCC, GOST and CE certified
- Lighten up - Uses bright LEDs to increase visibility and safety
- All-in-one product - Reduce inventory and eliminate the need for parts and pieces
Applications
Industrial
Technical Specifications
Product Range
Harmony XB7 Series
Panel Cutout Diameter
22mm
Contact Voltage DC Nom
250V
Contact Current Max
600mA
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Nom
240V
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
600mA
Contact Current DC Max
220mA
IP Rating
IP65
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
