Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NS9445Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96W0645
Product RangeHarmony XB7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $119.490 |
| 25+ | $117.110 |
| 50+ | $114.710 |
| 100+ | $112.320 |
| 250+ | $109.940 |
Price for:Each
Minimum: 10
Multiple: 10
$1,194.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NS9445Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96W0645
Product RangeHarmony XB7 Series
Technical Datasheet
Switch OperationPush-Key Release
Contact ConfigurationSPST-NO, SPST-NC
Product RangeHarmony XB7 Series
No. of Switch Positions-
Switch TerminalsScrew Clamp
Contact Current Max750mA
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Angle of Throw-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
Push-Key Release
Product Range
Harmony XB7 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Angle of Throw
-
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
-
Contact Current Max
750mA
Contact Voltage DC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
