Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXENG3781Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16B3269
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.470 |
| 5+ | $42.600 |
| 10+ | $41.730 |
| 25+ | $40.850 |
| 50+ | $39.990 |
| 100+ | $39.120 |
| 250+ | $38.250 |
| 5000+ | $37.370 |
Price for:Each
Minimum: 1
Multiple: 1
$43.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXENG3781Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16B3269
Product RangeHarmony Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
Contact Voltage DC Max-
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
-
For Use With
Schneider Harmony XAC Series XACA Pendant Control Stations
Product Range
Harmony Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
