Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUZ400Copy
Newark Part No.03AC2259
Product RangeHarmony XVU Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUZ400Copy
Newark Part No.03AC2259
Product RangeHarmony XVU Series
Technical Datasheet
Accessory TypeFixing Plate with 400mm Aluminium Pole
For Use WithSchneider Harmony XVU 60mm Modular Tower Lights
Product RangeHarmony XVU Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Fixing Plate with 400mm Aluminium Pole
Product Range
Harmony XVU Series
For Use With
Schneider Harmony XVU 60mm Modular Tower Lights
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
