
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
| 5+ | $18.290 |
| 10+ | $17.910 |
| 25+ | $17.540 |
| 50+ | $17.170 |
| 100+ | $16.800 |
| 250+ | $16.420 |
Product Information
Product Overview
ZB4BA38 is a head for an illuminated pushbutton. This harmony XB4 plain lens flush green button head with a transparent cap is used for the insertion of legend and operates with a spring return/impulse mechanism. This button head with a transparent cap provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly and used for insertion of legend. It is clearly distinguishable visually at a distance thanks to clear color. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it ideal for applications requiring high impact and vibration resistance. It has standards like EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, JIS C8201-1. It is certified DNV, UL listed, LROS (Lloyds register of shipping), GL, CSA, BV.
- Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, spring return type of operator
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.18inch
- Mechanical durability is 10000000 cycles, Class I IEC 60536 over voltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 EN 50102 (IK degree of protection)
- 18 months warranty, green flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB4 Series Illuminated Pushbutton Switches
Harmony XB4 Series
Green
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
