Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BA5Copy
Newark Part No.17C7072
Product RangeHarmony XB4 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
| 5+ | $16.680 |
| 10+ | $14.610 |
| 25+ | $13.100 |
| 50+ | $11.820 |
| 100+ | $11.260 |
| 250+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$17.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BA5Copy
Newark Part No.17C7072
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithSchneider XB4 Series Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BA5 is a 22mm yellow flush Pushbutton Head for use with the XB4 series momentary non-illuminated pushbutton switch. The head features chromium plated metal bezel and spring return operation.
- Round shape signalling unit head
- IP66 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
Schneider XB4 Series Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB4BA5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
