
| Quantity | Price |
|---|---|
| 1+ | $23.520 |
| 5+ | $23.050 |
| 10+ | $22.580 |
| 25+ | $22.110 |
| 50+ | $21.640 |
| 100+ | $21.160 |
| 250+ | $20.690 |
Product Information
Product Overview
ZB4BH33 is a head for an illuminated pushbutton. This harmony XB4 illuminated projecting green button head operates with a latched push-push mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and by touch due to projecting element, minimizing errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a metal bezel, that makes it ideal for applications requiring high-impact and vibration resistance. It has standards like EN/IEC 60947-5-4, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1. It is certified by DNV, GL, UL Listed, LROS (Lloyds register of shipping), CSA, BV.
- Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, push-push type of operator
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.30inch
- Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
- IP69, IP69K, IP67 IEC 60529 (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 IEC 50102 (IK degree of protection)
- 18 months warranty, green projecting, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB4 Series Illuminated Pushbutton Switches
Harmony XB4 Series
IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
