Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0M15Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH7240
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.300 |
| 5+ | $136.520 |
| 10+ | $133.740 |
| 25+ | $130.940 |
| 50+ | $128.160 |
| 100+ | $125.370 |
| 250+ | $122.590 |
Price for:Each
Minimum: 1
Multiple: 1
$139.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0M15Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH7240
Product RangeHarmony Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithSchneider Harmony XB4 Series Actuators
Contact Voltage DC Max-
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Schneider Harmony XB4 Series Actuators
Product Range
Harmony Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
