Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW33Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.53M5038
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.190 |
| 10+ | $23.250 |
| 25+ | $23.240 |
| 50+ | $23.230 |
| 100+ | $23.210 |
| 250+ | $23.200 |
| 500+ | $23.180 |
Price for:Each
Minimum: 1
Multiple: 1
$25.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW33Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.53M5038
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithXB4
IP / NEMA RatingIP66, IP67, IP69, IP69K
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
The ZB4BW33 is a 22mm green Standard Flush Button Head with chromium plated metal bezel, spring return operator and plain lens. This head is used with XB4 illuminated pushbutton. Compatibility with BA 9s bulb.
- Round shape of head
- Momentary operator action
- IP65 Protection rating
Applications
Lighting
Technical Specifications
For Use With
XB4
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, IP67, IP69, IP69K
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
