
| Quantity | Price |
|---|---|
| 1+ | $16.840 |
| 5+ | $16.780 |
| 10+ | $16.770 |
| 25+ | $16.760 |
| 50+ | $16.740 |
| 100+ | $16.730 |
| 250+ | $16.710 |
| 5000+ | $16.700 |
Product Information
Product Overview
ZB4BW3537 is a head for an illuminated pushbutton. This harmony XB4 plain lens illuminated flush orange button head for integral LED operates with a spring return/impulse mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has standards like JIS C8201-5-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1. It is approved by UL listed, BV, LROS (Lloyds register of shipping), GL, DNV, CSA.
- Black metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, spring return type of operator
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.18inch
- Mechanical durability is 10000000 cycles, Class I conforming to IEC 60536 overvoltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- 18 months warranty, orange flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB4 Series Illuminated Pushbutton Switches
Harmony XB4 Series
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
