
| Quantity | Price |
|---|---|
| 1+ | $43.670 |
| 5+ | $42.800 |
| 10+ | $41.920 |
| 25+ | $41.050 |
| 50+ | $40.170 |
| 100+ | $39.310 |
| 250+ | $38.430 |
| 5000+ | $37.560 |
Product Information
Product Overview
ZB4BW663 is a head for an illuminated pushbutton. This harmony XB4 illuminated 40mm mushroom blue button head operates with a latched push-pull mechanism. This illuminated 40mm mushroom shape push button head for integral LED is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has standards like EN/IEC 60947-5-4, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, JIS C8201-1. It is certified by UL listed, LROS (Lloyds register of shipping), GL, CSA, BV, DNV.
- Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, latching type of operator
- CAD overall (width x height x depth) is 1.57inch x 1.57inch x 2.09inch
- Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, blue mushroom Ø 40mm, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB4 Series 22mm Illuminated Pushbutton Switches
Harmony XB4 Series
IP66, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
