Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ1013Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.20K4955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.600 |
| 5+ | $18.230 |
| 10+ | $17.860 |
| 25+ | $17.480 |
| 50+ | $17.110 |
| 100+ | $16.740 |
| 250+ | $16.370 |
Price for:Each
Minimum: 1
Multiple: 1
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ1013Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.20K4955
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max1.2A
Contact Voltage AC Max600V
For Use WithSchneider Harmony XB4 Series Switches
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
1.2A
For Use With
Schneider Harmony XB4 Series Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
