Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS834Copy
Newark Part No.80C8493
Product RangeHarmony XB5 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.640 |
| 5+ | $113.390 |
| 10+ | $103.930 |
| 25+ | $97.440 |
| 50+ | $85.630 |
| 100+ | $82.080 |
| 250+ | $80.640 |
Price for:Each
Minimum: 1
Multiple: 1
$121.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS834Copy
Newark Part No.80C8493
Product RangeHarmony XB5 Series
Technical Datasheet
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AS834 is a red Mushroom Head for use with the harmony XB5 series 22mm emergency-stop non-illuminated pushbutton switch. It features plastic bezel, trigger action/mechanical latching operation and round signalling unit head.
- Turn to release reset operation
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
Harmony XB4 Series 22mm Emergency Stop Non-illuminated Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AS834
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
