Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV033Copy
Newark Part No.17C8470
Product RangeHarmony XB5 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 5+ | $10.570 |
| 10+ | $9.890 |
| 25+ | $8.820 |
| 50+ | $7.400 |
| 100+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV033Copy
Newark Part No.17C8470
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithSchneider XB5 Series Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AV033 is a 22mm pilot light Round Head with plastic bezel and green plain lens. This ZB5 series commercialized head is compatible with integral LED and is suitable for Harmony XB5 range switches.
- TH Protective treatment
- Class II conforming to IEC 60536 Protection against electric shock
- IP66 Conforming to IEC 60529 protection rating
- IK05 conforming to IEC 50102 Protection rating
Applications
Automotive, Industrial, Commercial, Defence, Military & Aerospace
Technical Specifications
For Use With
Schneider XB5 Series Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AV033
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
