Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW343Copy
Newark Part No.17C8486
Product RangeHarmony XB5 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.040 |
| 5+ | $22.730 |
| 10+ | $19.890 |
| 25+ | $17.840 |
| 50+ | $16.100 |
| 100+ | $15.340 |
| 250+ | $15.020 |
Price for:Each
Minimum: 1
Multiple: 1
$24.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW343Copy
Newark Part No.17C8486
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithXB5 Series Momentary Illuminated Push Buttons
IP / NEMA Rating-
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AW343 is an illuminated Pushbutton Head with plastic bezel and red flush unmarked plain lens spring return operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XB5 products and compatible with the integral LED products. It meets EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508, GB 14048.5 and CSA C22.2 No 14 standards.
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
For Use With
XB5 Series Momentary Illuminated Push Buttons
Product Range
Harmony XB5 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AW343
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
