Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AZ1015Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09P7792
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.550 |
| 5+ | $31.890 |
| 10+ | $31.240 |
| 25+ | $30.590 |
| 50+ | $29.950 |
| 100+ | $29.290 |
| 250+ | $28.640 |
| 5000+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$32.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AZ1015Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09P7792
Product RangeHarmony XB5 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithSchneider XB5 Series 22mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
-
For Use With
Schneider XB5 Series 22mm Pushbutton Switches
Product Range
Harmony XB5 Series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AZ1015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
