Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AV4Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17C8551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 5+ | $6.420 |
| 10+ | $6.290 |
| 25+ | $6.150 |
| 50+ | $6.020 |
| 100+ | $5.890 |
| 250+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AV4Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17C8551
Technical Datasheet
For Use WithSchneider Harmony Pilot Lights
IP / NEMA RatingIP66, IK05, NEMA 4X
Product Range-
SVHCTo Be Advised
Product Overview
The ZB6AV4 from Schneider Electric is a 16mm illuminated red colour pilot light.
- Standard lens style
- Black plastic bezel
- Round head
- NEMA 1/2/3/4/4X/12, IP65 rating
- UL E164353 recognized, CSA LR44087 listed
- CE marked
- Quick connect/solder tabs termination
Technical Specifications
For Use With
Schneider Harmony Pilot Lights
Product Range
-
IP / NEMA Rating
IP66, IK05, NEMA 4X
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
