Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1015Copy
Newark Part No.09P7744
Product RangeHarmony XB4 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.440 |
| 5+ | $31.010 |
| 10+ | $25.700 |
| 25+ | $23.050 |
| 50+ | $21.270 |
| 100+ | $19.850 |
| 250+ | $18.790 |
Price for:Each
Minimum: 1
Multiple: 1
$35.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1015Copy
Newark Part No.09P7744
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB4 Series Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBE1015 is a 1-pole Contact Block with silver alloy (Ag/Ni) spring clamp terminals and 1NO slow-break contact operation. This ZBE series commercialized contact block features front mounting on pushbutton collar and without positive opening. This contact block is compatible with Harmony XB4 and Harmony XB5 range products.
- 5000000 Cycles mechanical durability
- TH Protective treatment
- IP20 Conforming to IEC 60529 protection rating
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
XB4 Series Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZBE1015
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
