Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBV6Copy
Newark Part No.17C8373
Product RangeHarmony XB4/XB5 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $38.220 |
| 10+ | $35.300 |
| 25+ | $32.000 |
| 50+ | $28.510 |
| 100+ | $27.150 |
| 250+ | $26.580 |
Price for:Each
Minimum: 5
Multiple: 5
$191.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBV6Copy
Newark Part No.17C8373
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
For Use WithZB4, ZB5, ZBE Series Pushbutton Switches
Product RangeHarmony XB4/XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBV6 is a Light Block for Ø22mm pushbutton heads. It suitable for BA9s bulb with screw clamp terminals.
- Front mounting
- IP20 protection rating
- UL listed and CSA certified
Applications
Industrial
Notes
Bulb not included.
Technical Specifications
For Use With
ZB4, ZB5, ZBE Series Pushbutton Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony XB4/XB5 Series
Alternatives for ZBV6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
