Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVBG1Copy
Newark Part No.20K4901
Product RangeHarmony XB4/XB5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $58.360 |
| 10+ | $53.490 |
| 25+ | $50.140 |
| 50+ | $44.070 |
| 100+ | $42.250 |
| 250+ | $41.330 |
Price for:Each
Minimum: 5
Multiple: 5
$291.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVBG1Copy
Newark Part No.20K4901
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
For Use WithZB4, ZB5, ZBE Series Pushbutton Switches
Product RangeHarmony XB4/XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBVBG1 is a 2mm pushbutton white Light Module with protected LED light source and screw clamp terminals. This ZBV series commercialized direct light block features steady signaling and support front mounting. It is suitable for Harmony XB4 and Harmony XB5 range products.
- 100000 hours at rated voltage and 25°C Service life
- 1kV conforming to IEC 61000-4-5 Surge withstand
- TH Protective treatment
- IP20 Conforming to IEC 60529 protection rating
- Class B conforming to IEC 55011 Electromagnetic emission
Applications
Industrial, Automotive, Commercial, Defence, Military & Aerospace
Technical Specifications
For Use With
ZB4, ZB5, ZBE Series Pushbutton Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony XB4/XB5 Series
Alternatives for ZBVBG1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
