Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBY9W2M430Copy
Newark Part No.74AH3907
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBY9W2M430Copy
Newark Part No.74AH3907
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
- Ø 60mm illuminated marked legend ring for emergency stop
- 230VAC rated voltage and 18mA power consumption
- IP66, IP67, IP69, IP69K rated
- Plastic material
- Red fixed integral LED
Technical Specifications
For Use With
Schneider Harmony XB4 Series Emergency Stop Switches
SVHC
To Be Advised
Product Range
Harmony XB4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
