Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415012-1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.70AH6747
Product RangeSR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.820 |
| 5+ | $26.310 |
| 10+ | $24.570 |
| 25+ | $22.890 |
| 50+ | $21.090 |
| 100+ | $19.870 |
| 250+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$27.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415012-1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.70AH6747
Product RangeSR2 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current6A
Product RangeSR2 Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance17.285kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
17.285kohm
Coil Voltage
110VDC
Product Range
SR2 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
