Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1415899-9Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97X2955
Product RangeRZ Series
Also Known AsRZ01-1C4-D009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $3.440 |
Price for:Each
Minimum: 3000
Multiple: 500
$10,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1415899-9Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97X2955
Product RangeRZ Series
Also Known AsRZ01-1C4-D009
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current12A
Product RangeRZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance200ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
200ohm
Coil Voltage
9VDC
Product Range
RZ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
