Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2-1393258-0Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.12H2345
Product RangeSR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 500+ | $19.820 |
Price for:Each
Minimum: 500
Multiple: 500
$9,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2-1393258-0Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.12H2345
Product RangeSR2 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage36VDC
Contact Current6A
Product RangeSR2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.85kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.85kohm
Coil Voltage
36VDC
Product Range
SR2 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
