Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPB114024Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34K8594
Product RangePB Series
Also Known As9-1415029-1
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPB114024Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34K8594
Product RangePB Series
Also Known As9-1415029-1
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangePB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.6kohm
SVHCNo SVHC (25-Jun-2025)
Alternatives for PB114024
1 Product Found
Product Overview
The PB114024 is a miniature Power PCB Relay with DC coil. This PB-series relay has 1-form-C (1CO) AgNi 90/10 contact with standard class F version. Typical applications such as white goods, small home appliances, heating temperature controllers.
- PCB terminal type
- Compact and simple design gives high process security
- Environmentally-friendly cadmium-free contacts
- -40 to 85°C Operating temperature range
Applications
HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.6kohm
Coil Voltage
24VDC
Product Range
PB Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
