Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT314F06Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78X5774
Product RangeRT1 Series
Also Known As8-1393239-6
Your Part Number
1,446 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 5+ | $14.190 |
| 10+ | $13.560 |
| 25+ | $12.920 |
| 50+ | $12.520 |
| 100+ | $12.010 |
| 250+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT314F06Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78X5774
Product RangeRT1 Series
Also Known As8-1393239-6
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance55ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
55ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
6VDC
Product Range
RT1 Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
