Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT33L024
Newark Part No.02H0439
Product RangeRT1 Series
Also Known As3-1393240-5
Technical Datasheet
1,221 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.050 |
10+ | $4.050 |
25+ | $4.050 |
50+ | $4.050 |
100+ | $4.050 |
250+ | $4.050 |
500+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT33L024
Newark Part No.02H0439
Product RangeRT1 Series
Also Known As3-1393240-5
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RT33L024 is a 1-pole general-purpose Power PCB Relay with DC coil, RT1 inrush series. 1 form-A (1NO) contact configuration, AgSnO2 contact. 16A, 5mm pinning, flux-proof. For inrush peak currents up to 80A. 5kV/10mm coil-contact. Reinforced insulation.
- Mono-stable coil
- 85°C Ambient temperature
- RT II Environmental protection rating
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability