Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4M4110Copy
Newark Part No.16R7720
Product RangeSR4 Series
Also Known As6-1415054-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $39.130 |
Price for:Each
Minimum: 250
Multiple: 250
$9,782.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4M4110Copy
Newark Part No.16R7720
Product RangeSR4 Series
Also Known As6-1415054-1
Technical Datasheet
Contact Configuration3PST-NO, SPST-NC
Coil Voltage110VDC
Contact Current8A
Product RangeSR4 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance15.125kohm
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Force-guided monostable power relay
- 0.007A coil current, 8A contact limiting breaking current
- 800mW coil power rating, 15125ohm coil resistance
- 110VDC coil voltage rating, 10mA at 5V minimum contact switch mode
- 400VAC maximum contact switching voltage, 250VAC contact voltage rating
- 3 Form A (NO) + 1 Form B (NC) contact arrangement, AgSnO2 contact material
- 4 contact number of poles, force guided contacts
- Printed circuit board relay mounting type
- Product dimension (H x L x W) is 16.5 x 40 x 13mm
- Environmental ambient temperature class range from -25 to 70°C
Technical Specifications
Contact Configuration
3PST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
15.125kohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
110VDC
Product Range
SR4 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
