Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050-A1021-A542Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97H6233
Product RangeSR6 Series
Also Known As1393260-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $54.160 |
Price for:Each
Minimum: 250
Multiple: 250
$13,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050-A1021-A542Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97H6233
Product RangeSR6 Series
Also Known As1393260-6
Technical Datasheet
Contact Configuration6PST-4NO/2NC
Coil Voltage21VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance368ohm
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
6PST-4NO/2NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
368ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
21VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Alternatives for V23050-A1021-A542
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
