Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoXT4S4R24Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.35R0485
Product RangeXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 250+ | $25.870 |
Price for:Each
Minimum: 250
Multiple: 250
$6,467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoXT4S4R24Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.35R0485
Product RangeXT Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current8A
Product RangeXT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance350ohm
Approvals & StandardsUL, VDE
SVHCTo Be Advised
Product Overview
The XT series plug-in General Purpose Interface Relay with 1-pole 16A, 2-pole 8A, 1CO contact or 2CO contacts.
- Manual test tab, optionally lockable
- Version with mechanical and/or electrical indicator optionally available
- Suitable for use in Tyco standard RT sockets
- Reinforced insulation, protection class-II (VDE 0700)
- 400mW DC or AC coil, sensitive coil
- 4kV/8mm Coil-contact
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
XT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
