Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0888.0001
Newark Part No.88K2223
Your Part Number
Technical Datasheet
17,600 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 25+ | $9.730 |
Price for:Each
Minimum: 100
Multiple: 100
$973.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0888.0001
Newark Part No.88K2223
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length-
External Width-
Height-
Product Range-
SVHCLead
Product Overview
For protection against loosening or accidental disconnection of the plug connector.
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
-
SVHC
Lead
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate