Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1113.7098Copy
Newark Part No.04F1070
Product RangeMCS18 Front Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $10.380 |
| 250+ | $10.170 |
| 500+ | $9.970 |
Price for:Each
Minimum: 200
Multiple: 100
$2,076.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1113.7098Copy
Newark Part No.04F1070
Product RangeMCS18 Front Series
Technical Datasheet
Product RangeMCS18 Front Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Contact Current Max80mA
Contact Voltage DC Nom24V
Actuating Force300gf
Contact Rating125mA at 48VDC
Operating Force3N
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.1113.7098 is a front panel short-stroke membrane Tactile Switch with SPST contact arrangement, round black bezel and silver-plated contacts.
- IP65 Protection rating
- Unique mechanical switch with tactile feedback
- Extremely high life time of 5-million switching
- -25 to 60°C Operating temperature range
- Round actuator with soldering aid
Applications
Industrial
Technical Specifications
Product Range
MCS18 Front Series
Switch Mounting
Panel Mount
Contact Current Max
80mA
Actuating Force
300gf
Operating Force
3N
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
125mA at 48VDC
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
