Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-104-298Copy
Newark Part No.33AC5775
Product Range6610-5 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 100+ | $3.450 |
| 250+ | $3.260 |
| 500+ | $3.060 |
| 1000+ | $2.870 |
| 2500+ | $2.770 |
Price for:Each
Minimum: 100
Multiple: 100
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-104-298Copy
Newark Part No.33AC5775
Product Range6610-5 Series
Technical Datasheet
Product Range6610-5 Series
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 3-104-298 from Schurter is a 6610-5 series IEC appliance outlet F with integrated light pipes. It is approved by UL file number E103791, ENEC file number 40035679 and approval reference type 6610-5. Insulation cover suitable for appliances with protection class I accordance to IEC 61140. It features protection cover can be used as wire press, suitable for use in equipment according to IEC/UL 60950 and ideal for intelligent PDU applications.
- Light pipes N and L side, light pipe for status indication
- Panel mount, snap-in version from front side
- Connector, pin temperature 70°C, protection class I
- IDC terminals accordance to IEC 60998-2-3 for solid wires, IDC terminals for efficient wiring
- Design for slim light pipe guidance, V-lock cord retention
- Along alignment, 2.5mm²/12AWG conductor cross section
- 1.5mm panel thickness, 10A/250VAC, 50Hz IEC ratings
- IP-protection from front side IP 40 accordance to IEC 60529
- Thermoplastic, black, UL 94V-0 housing
- Outlet F receptacle with PCB mounting terminal
Applications
Industrial
Technical Specifications
Product Range
6610-5 Series
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
IDC / IDT
IEC Connector Type
IEC C13 Outlet
Current Rating
15A
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
