Print Page
Image is for illustrative purposes only. Please refer to product description.

3,448 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 5+ | $14.250 |
| 10+ | $13.220 |
| 25+ | $12.500 |
| 50+ | $11.980 |
| 100+ | $11.480 |
| 250+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-122-073Copy
Newark Part No.68AH8498
Technical Datasheet
Product Range-
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C13 Socket
Gender
Receptacle
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
