Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-600Copy
Newark Part No.53AJ8391
Product RangeDKIV-1 Series
Your Part Number
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.050 |
| 5+ | $29.480 |
| 10+ | $26.910 |
| 25+ | $25.000 |
| 100+ | $22.040 |
| 500+ | $21.600 |
| 1000+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$32.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-600Copy
Newark Part No.53AJ8391
Product RangeDKIV-1 Series
Technical Datasheet
Inductance230µH
DC Current Rating25A
DC Resistance Max1700µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
230µH
DC Resistance Max
1700µohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
