Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-625Copy
Newark Part No.53AJ8400
Product RangeDKIV-1 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.510 |
| 5+ | $34.170 |
| 10+ | $31.820 |
| 25+ | $29.290 |
| 100+ | $28.360 |
| 500+ | $27.760 |
| 1000+ | $27.200 |
Price for:Each
Minimum: 1
Multiple: 1
$36.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-625Copy
Newark Part No.53AJ8400
Product RangeDKIV-1 Series
Technical Datasheet
Inductance7.2mH
DC Current Rating32A
DC Resistance Max2600µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.2mH
DC Resistance Max
2600µohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
32A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
