Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-132-199Copy
Newark Part No.75AK8710
Product Range5121 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.210 |
| 10+ | $16.640 |
| 25+ | $16.090 |
Price for:Each
Minimum: 1
Multiple: 1
$17.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-132-199Copy
Newark Part No.75AK8710
Product Range5121 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingScrew Mount
IP RatingIP40
Product Range5121 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Screw Mount
Product Range
5121 Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
