Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-139-130Copy
Newark Part No.72AK5934
Product RangeUHP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $4.730 |
Price for:Each
Minimum: 500
Multiple: 100
$2,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-139-130Copy
Newark Part No.72AK5934
Product RangeUHP Series
Technical Datasheet
Fuse Current90A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style11.4mm x 10.2mm
Product RangeUHP Series
Breaking Capacity Current AC-
Breaking Capacity Current DC2kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
90A
Voltage Rating VAC
-
Fuse Case Style
11.4mm x 10.2mm
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
UHP Series
Breaking Capacity Current DC
2kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
