Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-153-045Copy
Newark Part No.13AN2063
Product Range4792 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $5.410 |
| 25+ | $4.960 |
| 50+ | $4.580 |
| 100+ | $4.270 |
| 250+ | $3.980 |
| 500+ | $3.720 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-045Copy
Newark Part No.13AN2063
Product Range4792 Series
Technical Datasheet
IEC Connector TypeIEC Type J Outlet
Current Rating16A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount, Snap-In
Product Range4792 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IEC Connector Type
IEC Type J Outlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (27-Jun-2018)
Current Rating
16A
Contact Termination Type
Quick Connect
Product Range
4792 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
