Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0328.22 Fuse, Surface Mount, 10 A, Slow Blow, 32 V, 63 V, 1206 [3216 Metric], UST 1206 Series](https://canada.newark.com/productimages/standard/en_US/4560280.jpg)
ManufacturerSCHURTER
Manufacturer Part No3413.0328.22Copy
Newark Part No.39P9352
Product RangeUST 1206 Series
Your Part Number
60,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.829 |
| 4000+ | $0.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,658.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0328.22Copy
Newark Part No.39P9352
Product RangeUST 1206 Series
Technical Datasheet
Fuse Current10A
Product RangeUST 1206 Series
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Blow CharacteristicSlow Blow
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3413.0328.22 is a 10A/32VAC slow blow SMD Fuse with epoxy glass housing and tin-plated copper terminal. This UST 1206-series PCB/SMT mount fuse features high melting I²t-values and high current ratings up to 25A. Impermeable to potting compound. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for circuits with inrush.
- 69mV Typical voltage drop
- 5.45Ω Typical cold resistance
- -55 to 90°C Ambient air temperature range
- UL94V-1 Flammability rating
Applications
Safety, Power Management
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Product Range
UST 1206 Series
Voltage Rating VDC
63V
Blow Characteristic
Slow Blow
Breaking Capacity Current DC
100A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
