Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4303.2514.01Copy
Newark Part No.24B143
Product RangeFusedrawer 3 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 10+ | $14.350 |
| 25+ | $13.740 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4303.2514.01Copy
Newark Part No.24B143
Product RangeFusedrawer 3 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current-
Fuse Size Held6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product RangeFusedrawer 3 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
6.3mm x 32mm
No. of Fuses
2Fuses
Voltage Rating VAC
-
SVHC
No SVHC (21-Jan-2025)
Fuse Current
-
Holder Terminals
Quick Connect
Product Range
Fusedrawer 3 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
